STAHLWILLE 504-2K/15N 1/2 in Square Socket Accessory Handle, 397mm Overall

Subtotal (1 unit)*

€146.17

(exc. VAT)

€179.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€146.17

*price indicative

RS Stock No.:
720-340
Mfr. Part No.:
13061015
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Drive Size

1/2in

Product Type

Handle

Sub Type

Socket Accessory

Drive Type

Square

Overall Length

397mm

Finish

Chrome Plated

Material

Chrome Alloy Steel

Standards/Approvals

ISO 3315

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 1/2 Flexible handle is designed for precision and adaptability in various mechanical tasks. Ideal for loosening jammed screws, including wheel nuts and axle bolts on vehicles, this robust tool features a non-slip, two-component handle that ensures a comfortable grip while you work. Crafted from high-quality chrome alloy steel, it boasts a corrosion-resistant finish that enhances durability. With a total length of 397 mm and a swivelling 1/2 inch square drive, this flexible handle combines functionality with user-friendly design, making it an essential addition to any toolbox, whether for professional mechanics or DIY enthusiasts.

Flexible handle for enhanced manoeuvrability in tight spaces

Manufactured from high-quality chrome alloy steel for increased durability

Corrosion-resistant chrome-plated finish extends the tool's lifespan

Non-slip, two-component handle ensures a firm and comfortable grip

Swivelling 1/2 inch square drive allows for versatile use

Designed for effortless loosening of jammed screws and axle bolts

Meets DIN 3122 / ISO 3315 standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy