BETA 910AN/75 3/8 in Square Wobble Extension Bar Socket Accessory, 75mm Overall

Subtotal (1 unit)*

€9.97

(exc. VAT)

€12.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.97

*price indicative

RS Stock No.:
616-791
Mfr. Part No.:
910AN/75
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Accessory

Drive Size

3/8in

Sub Type

Wobble Extension Bar

Drive Type

Square

Overall Length

75mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Wobble Extension Bar is a precision-engineered extension designed to improve accessibility and maneuverability in confined or obstructed spaces. Featuring a wobble head that offers slight angular movement, it allows flexible alignment between the drive tool and socket without sacrificing control.

Wobble design enables angled access in tight spaces

Compatible with 3/8 inch male and female square drives

Chrome plated alloy steel construction for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy