BETA 920AN/125 1/2 in Wobble Extension Bar Socket Accessory, 125mm Overall

Subtotal (1 unit)*

€16.33

(exc. VAT)

€20.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.33

*price indicative

RS Stock No.:
616-806
Mfr. Part No.:
920AN/125
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Drive Size

1/2in

Product Type

Socket Accessory

Sub Type

Wobble Extension Bar

Overall Length

125mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Wobble Extension Bar is a versatile tool designed to improve access to fasteners in tight or obstructed areas. Its wobble head allows slight angular movement between the drive tool and socket, making it ideal for automotive, industrial, and maintenance tasks.

Wobble design allows angled access in confined spaces

Compatible with 1/2 inch male and female square drives

Chrome plated alloy steel construction for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy