BETA 910AN/250 3/8 in Square Wobble Extension Bar Socket Accessory, 25mm Overall
- RS Stock No.:
- 616-793
- Mfr. Part No.:
- 910AN/250
- Manufacturer:
- BETA
Subtotal (1 unit)*
€19.51
(exc. VAT)
€24.00
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.51 |
*price indicative
- RS Stock No.:
- 616-793
- Mfr. Part No.:
- 910AN/250
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 3/8in | |
| Product Type | Socket Accessory | |
| Drive Type | Square | |
| Sub Type | Wobble Extension Bar | |
| Overall Length | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 3/8in | ||
Product Type Socket Accessory | ||
Drive Type Square | ||
Sub Type Wobble Extension Bar | ||
Overall Length 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Wobble Extension Bar is a precision-engineered extension designed to improve accessibility and maneuverability in confined or obstructed spaces. Featuring a wobble head that offers slight angular movement, it allows flexible alignment between the drive tool and socket without sacrificing control.
Wobble design enables angled access in tight spaces
Compatible with 3/8 inch male and female square drives
Chrome plated alloy steel construction for durability
Related links
- BETA 910AN/125 3/8 in Square Wobble Extension Bar Socket Accessory, 125mm Overall
- BETA 910AN/75 3/8 in Square Wobble Extension Bar Socket Accessory, 75mm Overall
- BETA 920AN/50 1/2 in Square Wobble Extension Bar Socket Accessory, 50mm Overall
- BETA 920AN/125 1/2 in Wobble Extension Bar Socket Accessory, 125mm Overall
- BETA 920AN/375 1/2 in Wobble Extension Bar Socket Accessory, 375mm Overall
- Facom J.216 3/8 in Square Wobble Extension Bar Socket, 200mm Overall
- Facom R.209S 1/4 in Square Wobble Extension Bar Socket T-Handle, 55mm Overall
- BETA 910M/35 3/8 in Square Swivel Handle Socket Accessory, 25mm Overall
