HAZET 958N/6 1/4 in Square Square, 185mm Overall
- RS Stock No.:
- 644-821
- Mfr. Part No.:
- 958N/6
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€139.74
(exc. VAT)
€171.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.74 |
*price indicative
- RS Stock No.:
- 644-821
- Mfr. Part No.:
- 958N/6
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Drive Size | 1/4in | |
| Product Type | Adapter Set | |
| Shank Type | Square | |
| Drive Type | Square | |
| Overall Length | 185mm | |
| Model Number | 958N/6 | |
| Shank Size | 0.25in | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Drive Size 1/4in | ||
Product Type Adapter Set | ||
Shank Type Square | ||
Drive Type Square | ||
Overall Length 185mm | ||
Model Number 958N/6 | ||
Shank Size 0.25in | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Adapter set provides detailed specifications for a versatile toolkit designed for manual operation. This set includes a range of six precision-engineered tools, each tailored to accommodate drives of 6, 7, 8, and 9. The inclusion of a specially designed plastic box facilitates organised storage, while the safety-insert system ensures that the tools are housed securely and efficiently. Crafted in Germany, this toolkit showcases high-quality materials and meticulous craftsmanship, making it an essential choice for both professional and DIY enthusiasts alike. With dimensions of 185 mm x 153 mm x 52 mm and a net weight of 0.89 kg, it combines compactness with functionality, offering a robust solution for a variety of tasks.
Six tools optimised for manual operation provide essential versatility
Drives specifically range from 6 to 9, catering to various mechanical needs
Compact dimensions ensure easy portability and convenient storage
Net weight of 0.89 kg offers a balance of sturdiness and lightness
Includes a custom plastic box for organized and secure tool storage
Safety-insert system features a two-component foam insert for added protection
Related links
- Bahco 6960F-6 1/4 in Square Square Drive Extension Bar, 150mm Overall
- HAZET 30-Piece 1/4 in Square Socket Set
- HAZET 33-Piece 1/4 in Square Socket Set
- HAZET 47-Piece 1/4 in Square Socket Set
- HAZET 38-Piece 1/4 in Square Socket Set
- Facom Click Torque Wrench 1/4 in Drive 185mm Overall
- Facom 1/4 in Drive 1/4 in Square Square, 33mm Overall Length
- Facom 1/4 in Drive 1/4 in Square Square, 150mm Overall Length
