HAZET 30-Piece 1/4 in Square Socket Set
- RS Stock No.:
- 644-977
- Mfr. Part No.:
- 854
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€354.54
(exc. VAT)
€436.08
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €354.54 |
*price indicative
- RS Stock No.:
- 644-977
- Mfr. Part No.:
- 854
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 30 | |
| Socket Type | Square | |
| Overall Length | 185mm | |
| Drive Type | Square | |
| Set Contents | PZ1 to PZ2 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 30 | ||
Socket Type Square | ||
Overall Length 185mm | ||
Drive Type Square | ||
Set Contents PZ1 to PZ2 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The HAZET screwdriver socket set is expertly designed for manual use, offering a comprehensive selection of 30 tools tailored to meet various fastening needs. Each socket in this set features CVD-Titanium Nitride (TIN) coating, enhancing durability and providing exceptional performance. Housed in a well-organised plastic box, the soft foam insert not only secures the tools but also facilitates easy access and storage, making it a perfect companion for both professional tradespeople and DIY enthusiasts. Made in Germany, this set embodies quality craftsmanship, ensuring reliability across all applications. With precise dimensions and a net weight of 1 kg, it is manageable without compromising utility.
Includes 30 screwdriver sockets for diverse fastening applications
CVD-Titanium Nitride (TIN) coating for enhanced durability and performance
Housed in a robust plastic box with a soft foam insert for secure storage
The soft foam insert is also compatible with the HAZET Assistent
Compact dimensions of 185 mm x 153 mm x 52 mm for easy handling and portability
Net weight of 1 kg ensures it is lightweight yet functional
Designed specifically for manual operation, ensuring control during use
Manufactured in Germany, guaranteeing high-quality standards and craftsmanship
Related links
- HAZET 30-Piece 1/2 in Square Socket Set
- HAZET 33-Piece 1/4 in Square Socket Set
- HAZET 47-Piece 1/4 in Square Socket Set
- HAZET 38-Piece 1/4 in Square Socket Set
- HAZET 18-Piece 3/4 in Square Socket Set
- HAZET 25-Piece 1/2 in Square Socket Set
- Bahco 8-Piece 1/4 in Square Socket Set
- Facom 38-Piece 1/4 in Square Socket Set
