Facom 3/8 in Square Socket Accessory Square, 250mm Overall
- RS Stock No.:
- 659-356
- Mfr. Part No.:
- J.215RC
- Manufacturer:
- Facom
Subtotal (1 unit)*
€34.69
(exc. VAT)
€42.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.69 |
*price indicative
- RS Stock No.:
- 659-356
- Mfr. Part No.:
- J.215RC
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/8in | |
| Product Type | Square | |
| Sub Type | Socket Accessory | |
| Drive Type | Square | |
| Overall Length | 250mm | |
| Standards/Approvals | ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/8in | ||
Product Type Square | ||
Sub Type Socket Accessory | ||
Drive Type Square | ||
Overall Length 250mm | ||
Standards/Approvals ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 3/8" locking extensions feature a locking mechanism that prevents sockets from being lost during use. The total locking design is compatible with sockets equipped with ball grooves, ensuring secure attachment. These extensions work with 3/8" square drive sockets or Series 1 (1/4" - 6.35 mm) and Series 2 (5/16" - 7.94 mm) bits when used with the J235 and J236 bit holders.
Meet ASME B107.10 DIN 3123 and ISO 3316 and NF ISO 3316 standards
Related links
- Facom 3/8 in Square Socket Accessory Socket Accessory, 250mm Overall
- Facom 3/8 in Square Socket Accessory Socket Accessory, 75mm Overall
- Facom 3/8 in Square Socket Accessory Socket Accessory, 125mm Overall
- Facom 3/8 in Drive 16 mm 6 Point Square, 250mm Overall Length
- Facom 3/8 in Drive 14 mm 12 Point Square, 250mm Overall Length
- Facom J.215 3/8 in Square Drive Extension Socket Extension, 250mm Overall
- Facom 1/2 in Drive 16 mm 6 Point Square, 250mm Overall Length
- Facom 1/2 in Drive 21 mm 6 Point Square, 250mm Overall Length
