Facom 3/8 in Square Socket Accessory Socket Accessory, 125mm Overall

Image representative of range

Subtotal (1 unit)*

€7.44

(exc. VAT)

€9.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.44

*price indicative

RS Stock No.:
659-406
Mfr. Part No.:
J.210ST
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

3/8in

Product Type

Socket Accessory

Sub Type

Socket Accessory

Drive Type

Square

Overall Length

125mm

Standards/Approvals

DIN 3123

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 3/8" angle extensions feature a spherical male drive that allows for an 8° offset/deviation, providing greater maneuverability in tight spaces. This Compact and Faster alternative to universal joints ensures efficient operation in difficult-to-reach areas. These extensions are compatible with 3/8" square sockets or Series 1 (1/4" - 6.35 mm) and Series 2 (5/16" - 7.94 mm) bits when used with the J235 and J236 bit holders.

Extensions come with a bright chrome finish

Meet DIN 3123 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy