SAM 1/4 in Square Socket Adapter, 72.5mm Overall
- RS Stock No.:
- 666-561
- Mfr. Part No.:
- 19127-J3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€8.51
(exc. VAT)
€10.47
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.51 |
*price indicative
- RS Stock No.:
- 666-561
- Mfr. Part No.:
- 19127-J3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adapter | |
| Drive Size | 1/4in | |
| Sub Type | Socket | |
| Drive Type | Square | |
| Overall Length | 72.5mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adapter | ||
Drive Size 1/4in | ||
Sub Type Socket | ||
Drive Type Square | ||
Overall Length 72.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Adapter for 1/4 inch impact screwdriver is a must-have accessory designed to enhance your toolset. This set of three screwgun adaptors without locking mechanisms offers versatility for various screwdriving tasks, making it Ideal for both professional tradespeople and DIY enthusiasts. Its lightweight design ensures ease of use, while the robust construction guarantees durability under demanding conditions. Whether youre tackling household repairs or crafting projects, these adaptors ensure that you can achieve precise results with your impact screwdriver, streamlining your workflow and maximising efficiency.
Set includes three adaptors for added versatility
Compatible with 1/4 inch impact screwdrivers for seamless integration
Lightweight at just 0.096 kg for effortless handling
Compact dimensions facilitate easy storage and transport
Robust build designed to withstand everyday use without compromising performance
Guarantee applicable under normal conditions for peace of mind
Ideal for both professional and domestic use elevating your tool collection
Related links
- SAM 3/4 in Square Adapter Socket, 10mm Overall
- SAM Hex Screwdriver Bit 1/4 in Tip 50mm Overall
- Facom ECR 1/4 in Square Socket Adapter Socket Adapter, 25mm Overall
- Wera 1/4 in Square Socket Adapter, 36mm Overall
- Wera 1/4 in Square Socket Adapter, 25.2mm Overall
- Facom NS.232B 1/2→3/4 in Square Socket Socket Adapter, 48mm Overall
- BETA 3/4 in Square Socket Adapter, 200mm Overall
- BETA 3/4 in Square Socket Adapter, 380mm Overall
