BETA 3/4 in Square Socket Adapter, 200mm Overall
- RS Stock No.:
- 251-5308
- Mfr. Part No.:
- 928/21
- Manufacturer:
- BETA
Subtotal (1 unit)*
€34.09
(exc. VAT)
€41.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.09 |
*price indicative
- RS Stock No.:
- 251-5308
- Mfr. Part No.:
- 928/21
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Adapter | |
| Drive Size | 3/4in | |
| Drive Type | Square | |
| Overall Length | 200mm | |
| Finish | Chrome | |
| Standards/Approvals | UNI/ISO 3316 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Adapter | ||
Drive Size 3/4in | ||
Drive Type Square | ||
Overall Length 200mm | ||
Finish Chrome | ||
Standards/Approvals UNI/ISO 3316 | ||
RoHS Status: Exempt
The BETA Professional Hand Tools 3/4 drive extension bars with a diameter of 34 mm.
Length 200 mm
Weight 583 g
Related links
- BETA 3/4 in Square Socket Adapter, 380mm Overall
- BETA 3/4 in Square Socket Joint, 108mm Overall
- BETA 3/4 in Drive 21 mm 12 Point Square, 51mm Overall Length
- BETA 3/4 in Drive 21 mm 6 Point Square, 51mm Overall Length
- BETA 3/4 in Square 920/16 Socket Adapter, 46mm Overall
- BETA 3/8 in Drive 21 mm 6 Point Square, 36mm Overall Length
- BETA 3/8 in Drive 21 mm 12 Point Square, 36mm Overall Length
- BETA 3/8 in Drive 21 mm 12 Point Square, 65mm Overall Length
