SAM 3/4 in Square Adapter Socket, 10mm Overall
- RS Stock No.:
- 266-6991
- Mfr. Part No.:
- EPM-J3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€26.24
(exc. VAT)
€32.28
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.24 |
*price indicative
- RS Stock No.:
- 266-6991
- Mfr. Part No.:
- EPM-J3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/4in | |
| Product Type | Socket | |
| Sub Type | Adapter | |
| Drive Type | Square | |
| Overall Length | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/4in | ||
Product Type Socket | ||
Sub Type Adapter | ||
Drive Type Square | ||
Overall Length 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe set of locking electric screwdriver adapters for electric screwdrivers and drills enables use of a socket.
Set of 3 adapter
Related links
- SAM 1/4 in Adapter Socket, 10mm Overall
- SAM 3/4 in Square Adapter Adapter, 63mm Overall
- SAM C-230 3/4 in Square Adapter Socket Adapter, 56mm Overall
- SAM 1/4 in Square Socket Adapter, 72.5mm Overall
- Facom K.200E 3/4 in Square Adapter Socket Adapter, 152mm Overall
- Bahco 3/4 in Square Adapter Socket, 63mm Overall
- STAHLWILLE 514 3/4 in Square Adapter Socket, 44mm Overall
- Bahco 1→3/4 in Square Adapter Socket, 75mm Overall
