SAM 1/2 in Square Insulated Tools Extension, 266mm Overall

Image representative of range

Subtotal (1 unit)*

€62.95

(exc. VAT)

€77.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.95

*price indicative

RS Stock No.:
666-682
Mfr. Part No.:
ZS-216V
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Extension

Drive Size

1/2in

Sub Type

Insulated Tools

Drive Type

Square

Overall Length

266mm

Finish

Chrome Vanadium Steel

Material

Chrome Vanadium Steel

Standards/Approvals

NF EN IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Extension 1/2 inch insulated 1000 volt with locking is an essential tool designed for professionals working in high-voltage environments. Crafted from Durable Chrome Vanadium steel, it enhances the accessibility of deep-sunk or difficult-to-reach nuts when used with ratchet wrenches, sockets, and other attachments. This extension not only provides secure fastening with its unique ogive-type housing that ensures a firm grip, but it also features a collar to protect during use. Designed to meet NF EN IEC 60900 standards, it assures safety and reliability in every application, making it an indispensable addition to any tool kit.

Constructed from high-quality Chrome Vanadium steel for maximum durability

Designed for compatibility with ratchet wrenches, sockets, augmentors, and reducers

Special collar enhances protection during operation with ratchets or extensions

Offers pull-out resistance of up to 500 Newtons, ensuring secure connections

Ogive-type housings within the square provide reliable assembly fastening

Tailored for use in high-voltage environments, adhering to NF EN IEC 60900 standards

Guarantee of quality with SAM TOOL's guarantee without time limits under normal use conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy