SAM 1/2 in Square Reducer Reducer, 80mm Overall
- RS Stock No.:
- 666-683
- Mfr. Part No.:
- ZS-232
- Manufacturer:
- SAM
Subtotal (1 unit)*
€78.70
(exc. VAT)
€96.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.70 |
*price indicative
- RS Stock No.:
- 666-683
- Mfr. Part No.:
- ZS-232
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/2in | |
| Product Type | Reducer | |
| Sub Type | Reducer | |
| Drive Type | Square | |
| Overall Length | 80mm | |
| Finish | Chrome Vanadium Steel | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 3316 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/2in | ||
Product Type Reducer | ||
Sub Type Reducer | ||
Drive Type Square | ||
Overall Length 80mm | ||
Finish Chrome Vanadium Steel | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Reducer insulated 1000 volt is an essential tool for those requiring efficient adaptability in their socket use. Designed for seamless integration with 3/8 inch sockets, this reducer allows for compatibility with ratchet wrenches fitted with a 1/2 inch square drive. This ensures that even in demanding environments, users can achieve secure fastening while adhering to safety standards, making it Ideal for professional and DIY applications alike. Crafted from Chrome Vanadium steel, this product combines durability with safety, ensuring it remains a reliable asset in your toolkit.
Complies with NF EN IEC 60900, NF ISO 1174-1, and NF ISO 3316 standards for enhanced safety
Enables the use of 3/8 inch sockets with 1/2 inch square ratchet wrenches, increasing versatility
Constructed from Chrome Vanadium steel for long-lasting strength and reliability
Features 4 ogive-type housings that securely hold ratchet's crimped ball for dependable fastening
Incorporates a protective collar to enhance safety during use with ratchets or extensions
Lightweight design (weighs only 0.06 kg) ensures ease of handling without compromising on performance
Offer guaranteed performance under normal conditions, reflecting sam's commitment to quality
Related links
- SAM 1/2 in Square Extension Extension, 147mm Overall
- SAM 1/2 in Square Insulated Tools Extension, 266mm Overall
- SAM 1-Piece 3/8 in Socket Set
- SAM 1-Piece 1/2 in Socket Set
- SAM 1-Piece 1/4 in Socket Set
- SAM 1 Piece Camshaft Sprocket Puller Tool Kit
- SAM J.232 3/8→1/2 in Square Adapter Socket, 33mm Overall
- SAM 1/2 in Drive 8 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
