SAM 1/2 in Square Extension Extension, 147mm Overall

Image representative of range

Subtotal (1 unit)*

€52.44

(exc. VAT)

€64.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.44

*price indicative

RS Stock No.:
666-681
Mfr. Part No.:
ZS-215V
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

1/2in

Product Type

Extension

Drive Type

Square

Sub Type

Extension

Overall Length

147mm

Finish

Chrome

Material

Vanadium Steel

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Extension 1/2 inch insulated 1000 volt with locking is an essential tool designed for enhancing the usability of ratchet wrenches and sockets. This robust extension allows for improved access to deep or obstructed nuts, making tightening and loosening tasks significantly easier. Crafted from Durable Chrome Vanadium steel, its insulated construction meets the NF EN IEC 60900 standard, ensuring safety when working in electrical environments. The extension features an innovative socket release mechanism that is easy to operate, combined with a collar for optimal protection during use. Its ergonomic design guarantees both efficiency and reliability, making it a trustworthy choice for professionals in the field.

Conforms to NF EN IEC 60900 standards for electrical safety

Designed specifically for use with ratchet wrenches, sockets, augmentors, and reducers

Provides enhanced access for deep-sunk or hard-to-reach nuts

Features a reliable socket release mechanism actuated by a grey bushing

Manufactured from high-quality Chrome Vanadium steel for exceptional durability

Incorporates a collar to protect the tool during operation

Achieves 500 Newtons pull-out resistance for secure fastening

The drive square's design ensures compatibility with sockets and extensions from various manufacturers

Special design keeps sockets securely attached to the ratchet while in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy