SAM Socket Accessory Socket Accessory, 33mm Overall
- RS Stock No.:
- 666-786
- Mfr. Part No.:
- 76NS-UNIV6
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-786
- Mfr. Part No.:
- 76NS-UNIV6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Accessory | |
| Sub Type | Socket Accessory | |
| Overall Length | 33mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Accessory | ||
Sub Type Socket Accessory | ||
Overall Length 33mm | ||
Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Nylon centring guide is designed specifically to enhance the performance of your machinery by ensuring precise alignment during operation. Crafted from Durable nylon, this 33 mm guide provides reliable functionality, making it an essential spare part for the 76NS-UNIV series. It significantly contributes to improved accuracy and efficiency, reducing wear and tear on your equipment and prolonging its lifespan. Ideal for both professional and domestic use, this guide exemplifies quality and dependability, so you can maintain optimal performance standards in your tasks.
Constructed from robust nylon for extended durability
Designed to fit seamlessly within the 76NS UNIV series machinery
Weighs only 0.050 kg enhancing ease of installation
Promotes optimal alignment for improved operational efficiency
Classified as a consumable acknowledging normal wear and tear
Manufacturer backed guarantee ensures product reliability
Related links
- SAM Hexagonal Socket Accessory
- SAM 19 mm Socket Accessory
- STAHLWILLE 556 3/4 in Square Socket Accessory, 61.50mm Overall
- SAM 9.53 to 7.94 mm Hex Round, 33mm Overall
- SAM J.232 3/8 to 1/2 in Square Adapter, 33mm Overall
- CK T4604 1/2 in Square Socket Accessory, 390mm Overall
- STAHLWILLE 509/3 1/2 in Square Socket Accessory, 75mm Overall
- STAHLWILLE 509/2 1/2 in Square Socket Accessory, 52mm Overall
