Facom 1/4 in Square Socket Accessory Socket Accessory, 100mm Overall

Image representative of range

Subtotal (1 unit)*

€3.57

(exc. VAT)

€4.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.57

*price indicative

RS Stock No.:
659-434
Mfr. Part No.:
R.210ST
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

1/4in

Product Type

Socket Accessory

Sub Type

Socket Accessory

Drive Type

Square

Overall Length

100mm

Finish

Bright Chrome

Standards/Approvals

DIN 3123

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Angle extension (1/4") features a spherical male drive that allows for up to 6° of offset/deviation between the extension and the socket. This design makes it Ideal for maneuvering in difficult access areas, replacing a universal joint with a more Compact and Faster solution. It can be used with 1/4" square sockets or series 1 bits (1/4" - 6.35 mm) when paired with the R235 bit holder.

Finished with a bright chrome coating

Meets DIN 3123 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy