Facom 1/4 in Square Socket Accessory Socket Accessory, 55mm Overall

Image representative of range

Subtotal (1 unit)*

€3.30

(exc. VAT)

€4.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.30

*price indicative

RS Stock No.:
659-433
Mfr. Part No.:
R.209ST
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

1/4in

Product Type

Socket Accessory

Sub Type

Socket Accessory

Drive Type

Square

Overall Length

55mm

Finish

Bright Chrome

Standards/Approvals

DIN 3123

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Angle extensions feature a spherical male drive that allows for up to 6° of offset/deviation between the extension and the socket. This makes it easier to maneuver in tight spaces, offering a more Compact and Faster solution compared to a universal joint. The extension can be used with 1/4" square sockets or series 1 bits (1/4" - 6.35 mm) when paired with the R235 bit holder.

Finished with a bright chrome coating

Meets DIN 3123 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy