SAM 3/4 in Square Hexagon Socket Socket, 65mm Overall
- RS Stock No.:
- 666-872
- Mfr. Part No.:
- C-46
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€28.94
(exc. VAT)
€35.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.94 |
*price indicative
- RS Stock No.:
- 666-872
- Mfr. Part No.:
- C-46
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/4in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Hexagon Socket | |
| Overall Length | 65mm | |
| Finish | Chrome Vanadium Steel | |
| Material | Chrome Steel | |
| Standards/Approvals | NF ISO 2725-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/4in | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Hexagon Socket | ||
Overall Length 65mm | ||
Finish Chrome Vanadium Steel | ||
Material Chrome Steel | ||
Standards/Approvals NF ISO 2725-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 3/4 inch short bi-hexagonal socket is expertly designed for professional mechanics and DIY enthusiasts alike, offering precision and durability for various tasks. Crafted from high-quality chrome-vanadium steel, this socket ensures superior strength and long-lasting performance. With a driver square size of 1/4, it seamlessly fits onto accessories, providing an optimal connection for effective torque application. Its innovative design features an easy unlocking mechanism for quick dismounting, making it a reliable tool for intricate jobs while maintaining efficiency. Conforming to stringent standards like NF ISO 1711-1, this socket not only meets industry expectations but enhances the overall user experience with its thoughtful construction.
Manufactured from robust chrome vanadium steel for enhanced durability
Designed with a driver square size of 1/4 ensuring compatibility with various accessories
Features an easy dismounting mechanism via an unlocking stick for user convenience
Specifically engineered to suit delicate work scenarios without compromising strength
Compact design allowing for efficient handling and storage
Weight of 640 grams provides a sturdy tool that is easy to manage
Guarantee provided on the tool when used under normal conditions ensuring reliability
Related links
- SAM 3/4 in Drive 46 mm 6 Point Hex, 65mm Overall Length
- SAM 3/4 in Hex Socket Socket, 52mm Overall
- SAM 3/4 in Drive 50 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-3/4 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 38 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 35 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 40 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 36 mm 12 Point Bi-Hexagon, 65mm Overall Length
