SAM 3/4 in Drive 50 mm 12 Point Bi-Hexagon, 65mm Overall Length
- RS Stock No.:
- 271-0071
- Mfr. Part No.:
- C-50
- Manufacturer:
- SAM
Subtotal (1 unit)*
€31.94
(exc. VAT)
€39.29
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.94 |
*price indicative
- RS Stock No.:
- 271-0071
- Mfr. Part No.:
- C-50
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 50 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | |
| Overall Length | 65mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 50 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | ||
Overall Length 65mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 3/4 short bi-hexagonal socket is forged in steel with chrome vanadium. Perfect carriage of the socket on the accessories camion 3/4 whose the square drive is supplied of a sprocket.
Easy dismounting of the socket by unlocking stick
Weight 380 gram
Related links
- SAM 3/4 in Drive 38 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 40 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 35 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 36 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-13/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-5/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-7/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1.5 in 12 Point Bi-Hexagon, 65mm Overall Length
