SAM 3/4 in Hex Socket Socket, 52mm Overall
- RS Stock No.:
- 666-871
- Mfr. Part No.:
- C-24
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€16.50
(exc. VAT)
€20.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.50 |
*price indicative
- RS Stock No.:
- 666-871
- Mfr. Part No.:
- C-24
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/4in | |
| Product Type | Socket | |
| Drive Type | Hex | |
| Sub Type | Socket | |
| Overall Length | 52mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/4in | ||
Product Type Socket | ||
Drive Type Hex | ||
Sub Type Socket | ||
Overall Length 52mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 3/4 inch short bi-hexagonal socket is expertly forged from high-quality steel with chrome-vanadium, ensuring durability and performance for a variety of applications. Designed for precision, this socket provides a perfect fit for accessories like the Camion 3/4, featuring a driver square of 1/4 or 19.05 mm. Its innovative design facilitates easy dismounting, allowing users to unlock the socket effortlessly. Ideal for delicate work, this socket stands up to the rigours of professional use, ensuring reliability each time it's employed. With standards compliance including NF ISO 1711-1 and NF ISO 2725-1, this tool assures both craftsmanship and adherence to industry norms, making it an essential addition to any toolkit.
Forged from steel with chrome vanadium for exceptional strength
Driver square of 1/4 provides compatibility with various accessories
Facilitates easy dismounting with an unlocking stick for user convenience
Designed to accommodate delicate work without compromising integrity
Complies with multiple standards including NF ISO 1711 1 ensuring quality assurance
Lightweight construction at only 215 g for easy handling during use
Compact dimensions with a height of 52 mm and diameter of 35 mm allowing for usage in tight spaces
Offers a guarantee under normal conditions providing peace of mind for users
Related links
- SAM 3/4 in Drive 24 mm 6 Point Hex, 57mm Overall Length
- SAM 3/4 in Drive 22 mm 6 Point Hex, 52mm Overall Length
- SAM 3/4 in Drive 15/16 in 12 Point Bi-Hexagon, 52mm Overall Length
- SAM 3/4 in Drive 7/8 in 12 Point Bi-Hexagon, 52mm Overall Length
- SAM 3/4 in Drive 22 mm 12 Point Bi-Hexagon, 52mm Overall Length
- SAM 3/4 in Square Hexagon Socket Socket, 65mm Overall
- Wera 1/2 in Square Adapter Socket, 52mm Overall
- SAM 3/4 in Square Adapter Adapter, 63mm Overall
