Milwaukee 1/2 in Round Drive Extension Extension
- RS Stock No.:
- 697-080
- Mfr. Part No.:
- 4932480642
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€53.27
(exc. VAT)
€65.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.27 |
*price indicative
- RS Stock No.:
- 697-080
- Mfr. Part No.:
- 4932480642
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Extension | |
| Drive Size | 1/2in | |
| Drive Type | Round | |
| Sub Type | Drive Extension | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Extension | ||
Drive Size 1/2in | ||
Drive Type Round | ||
Sub Type Drive Extension | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee ½ inch drive wobble extension set with wobble functionality for enhanced access in tight spaces, and the Ability to function as a standard extension when fully inserted. Precision knurling on the shaft and female drive end provides improved control when hand threading, offering both versatility and ease of use.
Durable and Compact storage rack to optimize space inside the drawer
Chrome finish for corrosion and rust protection
Laser engraved size ID for quick and easy identification
Related links
- Milwaukee 1/2 in Round Drive Extension Extension, 76mm Overall
- Milwaukee 1/4 in Round Drive Extension Extension
- Milwaukee 3/8 in Round Drive Extension Extension
- Milwaukee 1/4 in Round Drive Extension Extension, 51mm Overall
- Milwaukee 3/8 in Round Drive Extension Extension, 76mm Overall
- Milwaukee 1/4 in Round Drive Extension Extension, 152mm Overall
- Milwaukee 3/8 in Round Drive Extension Extension, 152mm Overall
- Milwaukee 3/8 in Round Drive Extension Extension, 254mm Overall
