Milwaukee 3/8 in Round Drive Extension Extension, 254mm Overall

Subtotal (1 unit)*

€28.91

(exc. VAT)

€35.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.91

*price indicative

RS Stock No.:
697-088
Mfr. Part No.:
4932480925
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Drive Size

3/8in

Product Type

Extension

Sub Type

Drive Extension

Drive Type

Round

Overall Length

254mm

Finish

Chrome

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee 3/8 inch drive 254 mm wobble extension, offering wobble functionality for additional access in tight spaces and the Ability to function as a standard extension when fully inserted. Precision knurling on the shaft and female drive end provides better control when hand threading, enhancing ease of use and versatility.

Chrome finish for corrosion and rust protection

Laser engraved size ID for quick and easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy