Milwaukee 3/8 in Round Drive Extension Extension, 76mm Overall
- RS Stock No.:
- 697-085
- Mfr. Part No.:
- 4932480923
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€23.88
(exc. VAT)
€29.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.88 |
*price indicative
- RS Stock No.:
- 697-085
- Mfr. Part No.:
- 4932480923
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 3/8in | |
| Product Type | Extension | |
| Drive Type | Round | |
| Sub Type | Drive Extension | |
| Overall Length | 76mm | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 3/8in | ||
Product Type Extension | ||
Drive Type Round | ||
Sub Type Drive Extension | ||
Overall Length 76mm | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee 3/8 inch drive 76 mm wobble extension, offering wobble functionality for additional access in tight spaces and the Ability to function as a standard extension when fully inserted. Precision knurling on the shaft and female drive end provides better control when hand threading, enhancing ease of use and versatility.
Chrome finish for corrosion and rust protection
Laser engraved size ID for quick and easy identification
Related links
- Milwaukee 1/2 in Round Drive Extension Extension, 76mm Overall
- Milwaukee 3/8 in Round Drive Extension Extension, 152mm Overall
- Milwaukee 3/8 in Round Drive Extension Extension, 254mm Overall
- Milwaukee 3/8 in Round Drive Extension Extension
- Milwaukee 1/4 in Round Drive Extension Extension, 51mm Overall
- Milwaukee 1/4 in Round Drive Extension Extension, 152mm Overall
- Milwaukee 1/2 in Round Drive Extension Extension
- Milwaukee 1/4 in Round Drive Extension Extension
