Milwaukee 1/4 in Square Handle Handle

Subtotal (1 unit)*

€9.90

(exc. VAT)

€12.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.90

*price indicative

RS Stock No.:
697-105
Mfr. Part No.:
4932493960
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Drive Size

1/4in

Product Type

Handle

Sub Type

Handle

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Drive Spinner Handle is expertly designed to enhance your tool handling experience, allowing you to apply high torque comfortably. Its ergonomic TRI-LOBE handle not only fits snugly in your hand but also provides anti-roll protection, ensuring stability during use. Featuring a reliable ball detent, this tool securely holds onto sockets, minimising the risk of slippage.

Ergonomically shaped TRI-LOBE handle design for comfortable high torque application

Anti-roll protection due to the unique TRI-LOBE design, ensuring stability

Ball detent mechanism for a secure attachment to sockets, reducing slippage

Lanyard hole for easy attachment to Milwaukee's safety range, enhancing safety at height

Optimised for both professional and DIY use, delivering efficiency and confidence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy