Facom R.240AT 1/4 in Square, 33.5mm Overall

Subtotal (1 unit)*

€6.79

(exc. VAT)

€8.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.79

*price indicative

RS Stock No.:
712-546
Mfr. Part No.:
R.240AT
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Universal Joint

Drive Size

1/4in

Drive Type

Square

Overall Length

33.5mm

Model Number

R.240AT

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 1/4 inch universal joint features spring-braked joints that remain in the initial position, allowing access to hard-to-reach areas. It is compatible with 1/4 inch square drive sockets or Series 1 bits (1/4 inch - 6.35 mm) when used with the R235 bit holder socket, offering versatility for various applications.

Presentation: bright chrome finish

Phosphated rivets

DIN 3123 and ISO 3316 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy