Facom 1/4 in Square Joint Universal Joint, 33.5mm Overall
- RS Stock No.:
- 712-152
- Mfr. Part No.:
- R.240AT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€16.03
(exc. VAT)
€19.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.03 |
*price indicative
- RS Stock No.:
- 712-152
- Mfr. Part No.:
- R.240AT
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/4in | |
| Product Type | Universal Joint | |
| Sub Type | Joint | |
| Drive Type | Square | |
| Overall Length | 33.5mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4in | ||
Product Type Universal Joint | ||
Sub Type Joint | ||
Drive Type Square | ||
Overall Length 33.5mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/4 inch universal joint features spring-braked joints that remain in the initial position, allowing access to hard-to-reach areas. It is compatible with 1/4 inch square drive sockets or Series 1 bits (1/4 inch - 6.35 mm) when used with the R235 bit holder socket, offering versatility for various applications.
Presentation: bright chrome finish
Phosphated rivets
DIN 3123 and ISO 3316 standard
Related links
- Facom 1/2 in Square Joint Universal Joint, 68.5mm Overall
- Facom R.240AT 1/4 in Square, 33.5mm Overall
- STAHLWILLE 1/4 in Square Universal Joint Universal Joint, 37mm Overall
- Facom NM.240A 1 in Square Universal Joint Socket Driver, 110mm Overall
- Facom R.240A 1/4 in Square Universal Joint Socket, 33mm Overall
- Facom 1/4 in Square, 22 mm Overall
- Facom 1/4 in Square Socket Accessory Socket Accessory, 55mm Overall
- Facom 1/4 in Square Locking Extension Bar Extension, 150mm Overall
