STAHLWILLE 54 IMP 19 1/2 in Square Socket Accessory Socket, 40mm Overall
- RS Stock No.:
- 720-347
- Mfr. Part No.:
- 23050019
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€64.61
(exc. VAT)
€79.47
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.61 |
*price indicative
- RS Stock No.:
- 720-347
- Mfr. Part No.:
- 23050019
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 1/2in | |
| Product Type | Socket | |
| Sub Type | Socket Accessory | |
| Drive Type | Square | |
| Overall Length | 40mm | |
| Finish | Gun Metal | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 1/2in | ||
Product Type Socket | ||
Sub Type Socket Accessory | ||
Drive Type Square | ||
Overall Length 40mm | ||
Finish Gun Metal | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Stahlwille Screwdriver socket is engineered for precision and durability, tailored specifically for hex socket screws. Constructed from chrome alloy steel with a resilient gunmetal finish, this tool guarantees an optimal balance of strength and functionality. Its design incorporates a 1/2 inch internal square drive and a deep groove for rubber locking rings, ensuring high fitting accuracy and efficient power transmission. Ideal for professionals seeking high-quality tools, this screwdriver socket can tackle demanding tasks with ease, making it a reliable addition to any toolbox.
Optimised functionality with a through cross hole for a connecting pin
Deep groove design prevents stress on the locking pin during use
High fitting accuracy achieved through tight tolerances for backlash-free force transmission
Constructed from robust chrome alloy steel for enhanced longevity
Gunmetal finish offers resistance against wear and corrosion
Designed to fit 1/2 inch internal square drives for versatile applications
Lightweight and compact, making it easy to handle and transport
Related links
- STAHLWILLE 54 IMP 6 1/2 in Square Socket Accessory Socket, 40mm Overall
- STAHLWILLE 54 IMP 5 1/2 in Square Screwdriver Socket Socket, 38mm Overall
- STAHLWILLE 509/10 IMP 1/2 in Square Socket Accessory Extension, 255mm Overall
- STAHLWILLE 556 3/4 in Square Socket Accessory Head, 61.50mm Overall
- STAHLWILLE 4018754103874 1/2 in Square, 40mm Overall
- RS PRO 1/4 in Square Joint Socket, 40mm Overall
- SAM 19 mm Socket Accessory Socket Accessory
- Facom S.17SR 12.7 mm 12 Point Socket Socket Socket, 40mm Overall
