STAHLWILLE 54 IMP 5 1/2 in Square Screwdriver Socket Socket, 38mm Overall
- RS Stock No.:
- 720-302
- Mfr. Part No.:
- 23050005
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€29.87
(exc. VAT)
€36.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.87 |
*price indicative
- RS Stock No.:
- 720-302
- Mfr. Part No.:
- 23050005
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Sub Type | Screwdriver Socket | |
| Drive Type | Square | |
| Overall Length | 38mm | |
| Finish | Gun Metal | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Sub Type Screwdriver Socket | ||
Drive Type Square | ||
Overall Length 38mm | ||
Finish Gun Metal | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Stahlwille Screwdriver socket is engineered for superior performance in demanding environments. Designed specifically for hex socket screws, this 1/2 inch socket combines precision and durability, ensuring optimal force transmission and fitting accuracy. Crafted from high-quality chrome alloy steel with a gunmetal finish, it features a through cross hole for a connecting pin, allowing secure attachment to power tools while minimising stress during use. Ideal for professionals across various industries, this socket is a reliable companion, enhancing functionality and reducing downtime during projects.
Optimised for hex socket screws, ensuring compatibility and effectiveness
1/2 inch internal square drive allows for broader application across various tools
Constructed from chrome alloy steel for enhanced durability and long-lasting performance
Designed with a deep groove allowing a rubber locking ring for added security
High fitting accuracy guarantees backlash-free transmission of forces
Features a through cross hole that facilitates a secure connection with power tools
Lightweight design with a gross weight of only 0.292 kg ensures easy handling
Packaged with dimensions optimised for efficient storage and transport
Related links
- STAHLWILLE 54 IMP 19 1/2 in Square Socket Accessory Socket, 40mm Overall
- STAHLWILLE 54 IMP 6 1/2 in Square Socket Accessory Socket, 40mm Overall
- Facom 1/2 in Drive 1/2 in 6 Point 6 Point Socket, 38mm Overall Length
- Facom 1/2 in Drive 22 mm 6 Point 6 Point Socket, 38mm Overall Length
- Facom 1/2 in Drive 25 mm 6 Point 6 Point Socket, 38mm Overall Length
- Facom 1/2 in Drive 23 mm 6 Point 6 Point Socket, 38mm Overall Length
- STAHLWILLE 9.53 mm Hex Socket, 38mm Overall
- STAHLWILLE 6.35 mm Square Screwdriver Socket Socket, 54mm Overall
