STAHLWILLE 54 IMP 6 1/2 in Square Socket Accessory Socket, 40mm Overall

Subtotal (1 unit)*

€29.87

(exc. VAT)

€36.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.87

*price indicative

RS Stock No.:
720-332
Mfr. Part No.:
23050006
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Drive Size

1/2in

Product Type

Socket

Sub Type

Socket Accessory

Drive Type

Square

Overall Length

40mm

Finish

Gun Metal

Material

Chrome Alloy Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The Stahlwille Screwdriver socket is designed for professional use, delivering exceptional efficiency and precision in fastening hex socket screws. Crafted from high-quality chrome alloy steel with a Durable gunmetal finish, this 1/2-inch internal square drive socket ensures maximum strength and reliability during heavy-duty tasks. With optimal functionality and high fitting accuracy, this product enhances your tool collection, making it an essential for both professional tradespeople and DIY enthusiasts alike. Its thoughtful design features a through cross hole for a connecting pin and a deep groove for a rubber locking ring, guaranteeing a secure fit while avoiding any stress on the locking pin during use.

Optimised design enhances functionality for seamless use

Through cross hole allows for a secure connection pin fit

Deep groove accommodates the rubber locking ring, improving stability

High fitting accuracy ensures a backlash-free force transmission

Crafted from chrome alloy steel for enhanced durability and strength

Gunmetal finish provides protection against wear and corrosion

Suitable for 1/2-inch internal square drive applications

Compact dimensions facilitate easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy