STAHLWILLE 859/8 1 in Square Socket Accessory Extension, 200mm Overall

Subtotal (1 unit)*

€166.53

(exc. VAT)

€204.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€166.53

*price indicative

RS Stock No.:
720-353
Mfr. Part No.:
16010001
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Extension

Drive Size

1in

Sub Type

Socket Accessory

Drive Type

Square

Overall Length

200mm

Finish

Chrome Plated

Material

Chrome Alloy Steel

Standards/Approvals

ISO 3316

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Extension L.200mm is a robust tool designed for precision in tight spaces. This extension features a 1-inch square drive, making it an Ideal companion for various applications, whether in the workshop or at home. Made from chrome alloy steel and chrome-plated for durability, it easily meets industry standards, including DIN 3123 and ISO 3316. Weighing in at 1,004 grams, it provides the necessary heft without being cumbersome, making it suitable for effortless handling. The extension is meticulously crafted to ensure a high level of performance and reliability over time, solidifying its role as a go-to tool for professionals and DIY enthusiasts alike.

Constructed from chrome alloy steel for enhanced durability

Chrome-plated surface ensures resistance against corrosion and wear

1-inch external square drive fits a variety of compatible tools

Meets stringent DIN and ISO standards for quality assurance

Compact design allows for accessibility in tight spaces

Lightweight at 1,004 grams for easy handling during use

Precise engineering yields excellent performance in challenging conditions

Designed for both professional and home usage versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy