STAHLWILLE 509/3 1/2 in Square Socket Accessory Extension, 75mm Overall

Subtotal (1 unit)*

€36.42

(exc. VAT)

€44.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.42

*price indicative

RS Stock No.:
719-318
Mfr. Part No.:
13010004
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Extension

Drive Size

1/2in

Drive Type

Square

Sub Type

Socket Accessory

Overall Length

75mm

Finish

Chrome Plated

Material

Chrome Alloy Steel

Standards/Approvals

ISO 3316

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Extension is an indispensable tool for both professional workshops and DIY enthusiasts. Crafted from high-quality Chrome Alloy Steel and finished with a corrosion-resistant chrome plating, this robust 1/2 inch extension offers exceptional durability and performance. Designed for optimal power transmission, it features a ball lock mechanism that ensures a secure connection with sockets even in challenging, hard-to-reach locations. Whether you’re tackling automotive repairs or intricate fastening tasks, this extension guarantees stability and reliability, making it a must-have for any toolbox.

Constructed from premium Chrome Alloy Steel for unmatched durability

Corrosion-resistant chrome-plated finish enhances longevity

Ball lock design provides a secure grip, ensuring safe operation

Optimised for use in tight spaces, facilitating access to hard-to-reach screws

Available in various sizes to cater to different task needs

Delivers stable connections, preventing slippage during use

Designed to maintain high power transmission, even in difficult positions

Ideal for both professional use and home improvement projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy