STAHLWILLE 509/2 1/2 in Square Socket Accessory Extension, 52mm Overall
- RS Stock No.:
- 719-370
- Mfr. Part No.:
- 13010001
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€34.26
(exc. VAT)
€42.14
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.26 |
*price indicative
- RS Stock No.:
- 719-370
- Mfr. Part No.:
- 13010001
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Extension | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Socket Accessory | |
| Overall Length | 52mm | |
| Finish | Chrome Plated | |
| Material | Chrome Alloy Steel | |
| Standards/Approvals | ISO 3316 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Extension | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Socket Accessory | ||
Overall Length 52mm | ||
Finish Chrome Plated | ||
Material Chrome Alloy Steel | ||
Standards/Approvals ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/2 inch Extension L.52mm is a high-quality tool designed for professionals and DIY enthusiasts alike. Crafted from premium Chrome Alloy Steel, this extension ensures optimal power transmission even in hard-to-reach areas, making it an essential addition to any workshop or toolbox. Its secure ball lock mechanism provides stable connections with socket wrenches, guaranteeing safety and efficiency when working on low-lying threaded connections, such as in automotive repairs. The corrosion-resistant chrome-plated finish enhances durability, ensuring a long service life and reliable performance in various applications.
Optimised for use in workshops and DIY projects with a robust extension length of 52mm
Crafted from Chrome Alloy Steel for exceptional strength and durability
Ball lock mechanism ensures secure fitting of sockets, enhancing safety during operation
Corrosion-proof chrome plating resists wear and extends the tools lifespan
Versatile application for both hard-to-reach screws and low-lying threaded connections
A reliable tool for mechanics, ensuring sufficient power transmission in tight spaces
Related links
- STAHLWILLE 509/10 IMP 1/2 in Square Socket Accessory, 255mm Overall
- STAHLWILLE 509/3 1/2 in Square Socket Accessory, 75mm Overall
- STAHLWILLE 5092/1 IMP 1/2 in Square Socket Accessory, 20mm Overall
- STAHLWILLE 54 IMP 19 1/2 in Square Socket Accessory, 40mm Overall
- STAHLWILLE 54 IMP 6 1/2 in Square Socket Accessory, 40mm Overall
- STAHLWILLE 5091/1 IMP 1/2 in Square Socket Accessory
- STAHLWILLE 504-2K/15N 1/2 in Square Socket Accessory, 397mm Overall
- STAHLWILLE 504-2K/24 1/2 in Square Socket Accessory, 610mm Overall
