Teng Tools 980060-C 1/4→3/8 in Hex Adapter Adapter
- RS Stock No.:
- 808-956
- Mfr. Part No.:
- 980060-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.12
(exc. VAT)
€14.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.12 |
*price indicative
- RS Stock No.:
- 808-956
- Mfr. Part No.:
- 980060-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4→3/8in | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Drive Type | Hex | |
| Finish | Satin | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4→3/8in | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Drive Type Hex | ||
Finish Satin | ||
Material Chrome Molybdenum | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- TW
The Teng Tools impact coupler adaptor is designed to facilitate seamless connections between sockets and drive tools, enhancing efficiency in various applications. Its sturdy construction ensures reliability and performance in demanding environments.
Made of Durable Cr-Mo material for increased longevity
Features a ball detent on the male end for secure socket grip
Designed with a satin finish for improved handling
Adaptable for both 3/8 inch drive and 1/4 inch Hex drives
Lightweight design with a net weight of 25 grams
Related links
- Teng Tools 3/8 in Hex Adapter, 28mm Overall
- Teng Tools 920060-C 1/2 in Hex Adapter
- Teng Tools 1/4 in Hex Adapter, 25mm Overall
- Teng Tools IBA14 1/4 in Hex Adapter, 50mm Overall
- Teng Tools 1/4 in Hex Adapter, 12mm Overall
- Teng Tools M140039 1/4 in Hex Adapter, 30mm Overall
- Wera 784 B 3/8 in Hex Adapter, 50mm Overall
- Wera 784 B 3/8 in Hex Adapter, 43mm Overall
