Teng Tools M140039 1/4 in Hex Adapter Adapter, 30mm Overall
- RS Stock No.:
- 809-693
- Mfr. Part No.:
- M140039
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€6.60
(exc. VAT)
€8.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.60 |
*price indicative
- RS Stock No.:
- 809-693
- Mfr. Part No.:
- M140039
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Adapter | |
| Drive Size | 1/4in | |
| Sub Type | Adapter | |
| Drive Type | Hex | |
| Overall Length | 30mm | |
| Finish | Satin | |
| Material | Metal | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Adapter | ||
Drive Size 1/4in | ||
Sub Type Adapter | ||
Drive Type Hex | ||
Overall Length 30mm | ||
Finish Satin | ||
Material Metal | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools hex socket adaptor is designed to convert 1/4 inch drive sockets with ease, ensuring a secure connection for optimal torque and efficiency in various applications.
Satin finish provides improved grip while handling sockets
Ball detent on the male end ensures a secure socket grip
Includes a metal socket clip for use with a socket rail
1/4 inch hex drive adaptor features a 30mm length
Related links
- SAM Adapter Adapter, 30mm Overall
- Teng Tools IBA14 1/4 in Hex Adapter Adapter, 50mm Overall
- Wera 780 B 3/8 in Square Adapter From Square to Hexagonal Socket Adapter, 30mm Overall
- Teng Tools 1/4 in Hex Adapter Socket, 12mm Overall
- Teng Tools 3/8 in Hex Adapter Adapter, 28mm Overall
- Teng Tools 920060-C 1/2 in Hex Adapter Adapter
- Teng Tools 980060-C 1/4→3/8 in Hex Adapter Adapter
- Wera 780 B 3/8 in Square Square to Hexagon Socket Adapter, 30mm Overall
