Teng Tools 1/4 in Hex Adapter Socket, 12mm Overall
- RS Stock No.:
- 198-1678
- Mfr. Part No.:
- M380037
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.50
(exc. VAT)
€15.38
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.50 |
*price indicative
- RS Stock No.:
- 198-1678
- Mfr. Part No.:
- M380037
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Sub Type | Adapter | |
| Drive Type | Hex | |
| Overall Length | 12mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Sub Type Adapter | ||
Drive Type Hex | ||
Overall Length 12mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools M380037 series is a 1/4" hexagon drive to 3/8" square drive adaptor. It enables the use of 1/4" hexagon drive bit drivers with 3/8" drive sockets. It has satin finish for a better grip when handling sockets.
Chrome vanadium
Ball bearing socket retainer on the male end to securely grip the socket
Related links
- Teng Tools 1/4 in Hex Adapter, 25mm Overall
- Teng Tools 1/4 in Hex, 300mm Overall
- Teng Tools 1/4 in Hex Extractor, 60mm Overall
- Teng Tools IBA14 1/4 in Hex Adapter, 50mm Overall
- Teng Tools M140039 1/4 in Hex Adapter, 30mm Overall
- Teng Tools 1/4 in Hex Hexagon Ratchet Screwdriver, 100 mm length
- Teng Tools 1/4 in Hex Phillips Slotted Ratchet Screwdriver, 175mm length
- Teng Tools 1/4 in Hex Phillips Slotted Ratchet Screwdriver, 172mm length
