Teng Tools 1/2 Square Extension Bar Extension, 250mm Overall
- RS Stock No.:
- 809-898
- Mfr. Part No.:
- 920023N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€40.32
(exc. VAT)
€49.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.32 |
*price indicative
- RS Stock No.:
- 809-898
- Mfr. Part No.:
- 920023N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extension | |
| Drive Size | 1/2 | |
| Drive Type | Square | |
| Sub Type | Extension Bar | |
| Overall Length | 250mm | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extension | ||
Drive Size 1/2 | ||
Drive Type Square | ||
Sub Type Extension Bar | ||
Overall Length 250mm | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch Impact Extension Bar is designed for professional use with power tools, offering enhanced reach and versatility in automotive and engineering applications. Its robust construction ensures durability and reliability during demanding tasks.
Made from chrome molybdenum for exceptional strength and longevity
Features a ring and pin locking hole for secure attachment to Air guns
Incorporates a ball detent on the male end to grip impact sockets securely
Coated with black phosphate for easy identification as an impact accessory
Related links
- CK 1/2 in Square Extension Bar Extension, 250mm Overall
- Teng Tools 1/2 Square Extension Bar Extension, 75mm Overall
- Teng Tools 1/2 Square Extension Bar Extension, 125mm Overall
- Knipex 1/2 in Square Extension Bar Extension, 250mm Overall
- Facom 1/2 in Square Extension Bar Extension, 250mm Overall
- Knipex 3/8 in Square Extension Bar Extension, 250mm Overall
- Teng Tools 920023AN 1/2 in Impact Extension Bar Extension, 250mm Overall
- Facom S.215S 1/2 in Square Wobble Extension Bar Extension, 250mm Overall
