Teng Tools 3800-41E 3/8 in Ratchet with Metal Handle, 356mm Overall
- RS Stock No.:
- 838-210
- Mfr. Part No.:
- 3800-41E
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€76.32
(exc. VAT)
€93.87
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.32 |
*price indicative
- RS Stock No.:
- 838-210
- Mfr. Part No.:
- 3800-41E
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3/8in | |
| Product Type | Ratchet | |
| Handle Type | Metal | |
| Overall Length | 356mm | |
| Drive Type | Ratchet | |
| Model Number | 3800-41E | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3/8in | ||
Product Type Ratchet | ||
Handle Type Metal | ||
Overall Length 356mm | ||
Drive Type Ratchet | ||
Model Number 3800-41E | ||
- COO (Country of Origin):
- TW
The Teng Tools extendable ratchet offers a flexible solution for accessing tight spaces, combining efficient design with robust functionality for a wide range of automotive and engineering applications.
Extendable handle adjustable between 250 to 356 mm for versatility
41 teeth provide a quick and precise action for various tasks
Twist reverse mechanism facilitates effortless direction changes
Quick release system ensures efficient socket changes
Ball lock socket retainer securely holds attachments during use
Constructed according to DIN3122D standards for reliability
Related links
- Teng Tools 3800-72MN 3/8 in Ratchet with Metal Handle, 110mm Overall
- Teng Tools 3800-72U 3/8 in Ratchet with Bi-Material Handle, 195mm Overall
- Teng Tools 3/8 in Ratchet with Ratchet Handle, 36mm Overall
- Teng Tools M1100 1 in Ratchet with Metal Handle, 665mm Overall
- Teng Tools 1200-45E 1/2 in Ratchet with Metal Handle, 508mm Overall
- SAM 356mm Overall, Comfort Grip Handle
- Facom Combination Ratchet Spanner Satin Chrome, 356mm Overall 27 mm
- Teng Tools 375mm Overall, Metal Handle
