Teng Tools 3800-72MN 3/8 in Ratchet with Metal Handle, 110mm Overall

Subtotal (1 unit)*

€70.92

(exc. VAT)

€87.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.92

*price indicative

RS Stock No.:
838-211
Mfr. Part No.:
3800-72MN
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Ratchet

Drive Size

3/8in

Handle Type

Metal

Overall Length

110mm

Drive Type

Square

Model Number

3800-72MN

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools ratchet is a compact, highly efficient tool designed for precision in tight spaces. Its 72-teeth mechanism allows for subtle adjustments, making it suitable for various professional applications within the automotive and mechanical industries.

Precise 72-teeth mechanism enables 5-degree movement between clicks

Quick-release feature allows for swift transitions between socket sizes

Flip reverse lever facilitates easy directional switching for tightening and loosening

Tethering facility enhances secure operation in elevated environments

Engineered to meet DIN3122D specifications for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy