Teng Tools TEP65508 1/4 in Hex Extractor Extractor, 65mm Overall
- RS Stock No.:
- 810-296
- Mfr. Part No.:
- TEP65508
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€14.52
(exc. VAT)
€17.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.52 |
*price indicative
- RS Stock No.:
- 810-296
- Mfr. Part No.:
- TEP65508
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extractor | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Extractor | |
| Overall Length | 65mm | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extractor | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Extractor | ||
Overall Length 65mm | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools impact twist extractor is designed for the effective removal of damaged fasteners. Engineered from robust materials, it ensures safe and reliable use in various professional settings, making it an essential tool for technicians and enthusiasts alike.
Constructed from high-strength chrome molybdenum for enhanced durability
Compatible with standard bit holders and accessories, featuring a 1/4 inch Hex drive
Offers a black phosphate finish that provides excellent corrosion resistance
Engineered to handle higher torsion, suitable for intensive power tool applications
Related links
- Teng Tools TEP65511 1/4 in Hex Extractor, 65mm Overall
- Teng Tools 1/4 Hex Extractor, 65mm Overall
- Teng Tools 1/4 in Hex Extractor, 60mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Teng Tools 1/4 in Hex, 300mm Overall
- Teng Tools 1/4 in Hex Adapter, 12mm Overall
- Teng Tools 1/4 in Hex Adapter, 25mm Overall
- Teng Tools ACC70MBH01 1/4 in Hex, 70mm Overall
