Teng Tools TEP65511 1/4 in Hex Extractor Extractor, 65mm Overall
- RS Stock No.:
- 810-298
- Mfr. Part No.:
- TEP65511
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€16.44
(exc. VAT)
€20.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.44 |
*price indicative
- RS Stock No.:
- 810-298
- Mfr. Part No.:
- TEP65511
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4in | |
| Product Type | Extractor | |
| Sub Type | Extractor | |
| Drive Type | Hex | |
| Overall Length | 65mm | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4in | ||
Product Type Extractor | ||
Sub Type Extractor | ||
Drive Type Hex | ||
Overall Length 65mm | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools extractors are precision-engineered tools designed for the safe removal of damaged fasteners. Constructed from high-strength materials, they ensure durability and reliability in professional power tool applications.
Constructed from high-strength chrome molybdenum for longevity
1/4 inch Hex drive ensures compatibility with standard bit holders
Durable design capable of handling high torsion during use
Black phosphate finish provides enhanced corrosion resistance
Engineered specifically for safe extraction of compromised fasteners
Related links
- Teng Tools TEP65508 1/4 in Hex Extractor, 65mm Overall
- Teng Tools 1/4 Hex Extractor, 65mm Overall
- Teng Tools 1/4 in Hex Extractor, 60mm Overall
- Teng Tools Hexagon Nut Driver 65mm Overall
- Teng Tools 1/4 in Hex, 300mm Overall
- Teng Tools 1/4 in Hex Adapter, 12mm Overall
- Teng Tools 1/4 in Hex Adapter, 25mm Overall
- Teng Tools ACC70MBH01 1/4 in Hex, 70mm Overall
