Teng Tools 1/4 Hex Extractor Extractor, 65mm Overall
- RS Stock No.:
- 810-299
- Mfr. Part No.:
- TEP65512
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€16.44
(exc. VAT)
€20.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.44 |
*price indicative
- RS Stock No.:
- 810-299
- Mfr. Part No.:
- TEP65512
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extractor | |
| Drive Size | 1/4 | |
| Drive Type | Hex | |
| Sub Type | Extractor | |
| Overall Length | 65mm | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extractor | ||
Drive Size 1/4 | ||
Drive Type Hex | ||
Sub Type Extractor | ||
Overall Length 65mm | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extractor is a metric impact solution designed specifically for the safe removal of damaged fasteners, ensuring durability and reliability during heavy use across various professional applications.
Constructed from high-strength chrome molybdenum for enhanced durability
1/4 inch Hex drive and 65 mm length compatible with standard bit holders
Black phosphate finish provides excellent corrosion resistance
Designed for professional power tool applications with higher torsion handling
Related links
- Teng Tools 1/4 Hex Extractor, 65mm Overall
- Teng Tools TEP65511 1/4 in Hex Extractor, 65mm Overall
- Teng Tools TEP65508 1/4 in Hex Extractor, 65mm Overall
- Teng Tools 1/4 in Hex Extractor, 60mm Overall
- Teng Tools 1/4 in Hex Adapter, 12mm Overall
- Teng Tools 1/4 in Hex Adapter, 25mm Overall
- Teng Tools 1/4 in Drive 5 mm 6 Point Hex, 25mm Overall Length
- Teng Tools 1/4 in Drive 7 mm 6 Point Hex, 25mm Overall Length
