Teng Tools 940022-C 3/4 in Extension Bar Extension, 175mm Overall
- RS Stock No.:
- 810-511
- Mfr. Part No.:
- 940022-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€65.64
(exc. VAT)
€80.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.64 |
*price indicative
- RS Stock No.:
- 810-511
- Mfr. Part No.:
- 940022-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extension | |
| Drive Size | 3/4in | |
| Sub Type | Extension Bar | |
| Overall Length | 175mm | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extension | ||
Drive Size 3/4in | ||
Sub Type Extension Bar | ||
Overall Length 175mm | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools impact extension bar is an essential accessory designed for use with power tools, enhancing reach and compatibility in automotive and engineering tasks. It effectively facilitates the use of impact sockets in tight spaces.
Manufactured from chrome molybdenum for durability and strength
Equipped with a ring and pin locking hole for secure attachment to Air guns
Features a ball detent on the male end for a reliable grip on impact sockets
Finished with black phosphate for easy identification as an impact accessory
Related links
- Teng Tools 1/4 in Extension Bar Extension Bar Extension, 50mm Overall
- Teng Tools 1/4 in Extension Bar Extension Bar Extension, 75mm Overall
- Teng Tools 3/4 in Extension Bar Extension Bar Extension, 200mm Overall
- Teng Tools M340070-C 3/4 in Extension Bar Handle, 480mm Overall
- Teng Tools 3/8 in Extension Bar Extension Bar Extension, 125mm Overall
- Teng Tools 1/2 in Extension Bar Extension Bar Extension, 150mm Overall
- Teng Tools M120022-C 1/2 in Extension Bar Extension, 255mm Overall
- Teng Tools M120021-C 1/2 in Extension Bar Extension, 125mm Overall
