Teng Tools 3/4 in Female, Male Adapter Adapter
- RS Stock No.:
- 832-366
- Mfr. Part No.:
- 940037-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€47.88
(exc. VAT)
€58.89
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.88 |
*price indicative
- RS Stock No.:
- 832-366
- Mfr. Part No.:
- 940037-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3/4in | |
| Product Type | Adapter | |
| Drive Type | Female, Male | |
| Sub Type | Adapter | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3/4in | ||
Product Type Adapter | ||
Drive Type Female, Male | ||
Sub Type Adapter | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools impact reducing adaptor is designed to connect 1 inch Air guns to 3/4 inch drive impact sockets, facilitating versatile tool use within automotive and engineering applications.
Enables compatibility between 1 inch Air guns and 3/4 inch drive impact sockets
Constructed from chrome molybdenum, ensuring durability in power tool applications
Black phosphate finish allows for easy identification as an impact socket accessory
Fitted with ring and pin fixing holes for secure attachment to tools and sockets
Related links
- Teng Tools 1/4 in Female 25mm Overall
- Teng Tools 980036A-C 3/8 in Female, Male Adapter Adapter
- Teng Tools 3/4 in Impact Adapter Adapter
- Teng Tools M340085M 3 Female 54mm Overall
- Teng Tools 3/4 in Socket Adapter Adapter, 40mm Overall
- Teng Tools 3/4 Extension Bar Extension, 100mm Overall
- Teng Tools 3/4 Handle Handle, 480mm Overall
- Teng Tools 3/4 in Extension Bar Extension Bar Extension, 200mm Overall
