Teng Tools 3/4 in Impact Adapter Adapter
- RS Stock No.:
- 832-367
- Mfr. Part No.:
- 940085-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€40.68
(exc. VAT)
€50.04
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.68 |
*price indicative
- RS Stock No.:
- 832-367
- Mfr. Part No.:
- 940085-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Adapter | |
| Drive Size | 3/4in | |
| Sub Type | Adapter | |
| Drive Type | Impact | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Adapter | ||
Drive Size 3/4in | ||
Sub Type Adapter | ||
Drive Type Impact | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools impact adaptor is designed to securely connect 3/4 inch female to 1 inch male DIN sockets, making it a VITAL accessory for power tool versatility.
Constructed from chrome molybdenum for enhanced durability
Features a ring and pin fixing hole for secure attachment to Air guns
Equipped with a ball detent to ensure a tight grip on impact sockets
Black phosphate finish provides easy identification as an impact accessory
Includes a metal socket clip compatible with socket rails
Related links
- Teng Tools 3/4 in Female, Male Adapter Adapter
- Teng Tools 3/4 in Socket Adapter Adapter, 40mm Overall
- Teng Tools 3/4 Extension Bar Extension, 100mm Overall
- Teng Tools 3/4 Handle Handle, 480mm Overall
- Teng Tools 3/4 in Extension Bar Extension Bar Extension, 200mm Overall
- Teng Tools 1 in Impact Adapter Adapter
- Teng Tools 1/2 in Impact Adapter Adapter
- Teng Tools 3/4 in Drive 22 mm Standard Hex, 50mm Overall Length
