Teng Tools 980036A-C 3/8 in Female, Male Adapter Adapter
- RS Stock No.:
- 810-518
- Mfr. Part No.:
- 980036A-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€15.84
(exc. VAT)
€19.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.84 |
*price indicative
- RS Stock No.:
- 810-518
- Mfr. Part No.:
- 980036A-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3/8in | |
| Product Type | Adapter | |
| Drive Type | Female, Male | |
| Sub Type | Adapter | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | DIN (F) & ANSI (M) | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3/8in | ||
Product Type Adapter | ||
Drive Type Female, Male | ||
Sub Type Adapter | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals DIN (F) & ANSI (M) | ||
- COO (Country of Origin):
- TW
The Teng Tools impact step-up adaptor is designed to enhance the versatility of your power tools, enabling seamless connections between different drive sizes for efficient task completion.
Constructed from chrome molybdenum for durability and strength
Features a ring and pin fixing hole to secure the adaptor to Air tools
Equipped with a ball detent on the male end for a secure grip
Black phosphate finish provides easy identification as an impact accessory
Related links
- Teng Tools 3/4 in Female, Male Adapter Adapter
- Teng Tools 1/4 in Female 25mm Overall
- Teng Tools M340085M 3 Female 54mm Overall
- Teng Tools 980036-C 3/8"F-1/2"M Adapter Adapter
- Teng Tools 1/2 in Female, Male Reducer Adapter
- Teng Tools 3/8 in Hex Adapter Adapter, 28mm Overall
- RS PRO Straight Coaxial Adapter Female Male
- Teng Tools 980060-C 1/4→3/8 in Hex Adapter Adapter
