Teng Tools 1/2 in Impact Adapter Adapter
- RS Stock No.:
- 838-178
- Mfr. Part No.:
- 920037AN
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€29.76
(exc. VAT)
€36.60
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.76 |
*price indicative
- RS Stock No.:
- 838-178
- Mfr. Part No.:
- 920037AN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/2in | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Drive Type | Impact | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/2in | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Drive Type Impact | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools adaptor is a high-quality step-up accessory designed to enhance the functionality of power tools. It facilitates the secure connection between 1/2 inch female and 3/4 inch male drives, ensuring efficient performance.
Constructed from chrome molybdenum for durability and strength
Features a ring and pin fixing hole for secure attachment to Air guns
Black phosphate finish provides easy identification as an impact accessory
Supplied with a metal socket clip for convenient storage on a rail
Related links
- Teng Tools 1/2 in Impact Adapter
- Teng Tools 1 in Impact Adapter
- Teng Tools 1/2 in Impact Universal Joint
- Teng Tools 3/4 in Impact Adapter
- Teng Tools 1/2 in Socket Adapter, 39.5mm Overall
- Teng Tools 1/2 in Square Socket Adapter Set, 50mm Overall
- Teng Tools 920021AN 1/2 in Impact Extension Bar, 125mm Overall
- Teng Tools 920020AN 1/2 in Impact Extension Bar, 75mm Overall
