Bahco 12.7 mm Square Socket, 250mm Overall
- RS Stock No.:
- 187-6890
- Mfr. Part No.:
- SS238-16-250
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€195.93
(exc. VAT)
€240.99
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.93 |
*price indicative
- RS Stock No.:
- 187-6890
- Mfr. Part No.:
- SS238-16-250
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 12.7mm | |
| Product Type | Socket | |
| Drive Type | Square | |
| Overall Length | 250mm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 12.7mm | ||
Product Type Socket | ||
Drive Type Square | ||
Overall Length 250mm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 3316 | ||
- COO (Country of Origin):
- CN
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco 12.7 mm Square Extension, 250mm Overall
- Bahco 6.35 mm Square Handle, 250mm Overall
- BETA 1/2 mm Square, 250mm Overall
- Bahco 12.7 mm Square Extension, 100mm Overall
- Bahco 12.7 mm Square Extension, 200mm Overall
- Bahco 12.7 mm Square Extension, 75mm Overall
- Bahco 12.7 mm Square Extension, 125mm Overall
- Bahco 12.7 mm Square Adapter, 56mm Overall
