Bahco 6.35 mm Square Handle Socket, 250mm Overall

Subtotal (1 unit)*

€195.93

(exc. VAT)

€240.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€195.93

*price indicative

RS Stock No.:
187-6889
Mfr. Part No.:
SS238-08-250
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Drive Size

6.35mm

Drive Type

Square

Sub Type

Handle

Overall Length

250mm

Material

420 Stainless Steel

Standards/Approvals

ISO 3315

COO (Country of Origin):
CN
High strength and hardness

Excellent corrosion resistance

Magnetic

Material: AISI 420 Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy