Bahco SS243 6.35 mm Square Handle Socket, 300mm Overall
- RS Stock No.:
- 187-6895
- Mfr. Part No.:
- SS243-08
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€83.45
(exc. VAT)
€102.64
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.45 |
*price indicative
- RS Stock No.:
- 187-6895
- Mfr. Part No.:
- SS243-08
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 6.35mm | |
| Product Type | Socket | |
| Sub Type | Handle | |
| Drive Type | Square | |
| Overall Length | 300mm | |
| Material | 420 Stainless Steel | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 6.35mm | ||
Product Type Socket | ||
Sub Type Handle | ||
Drive Type Square | ||
Overall Length 300mm | ||
Material 420 Stainless Steel | ||
Standards/Approvals ISO 3315 | ||
- COO (Country of Origin):
- CN
Rotary handle to save time and effort
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Related links
- Bahco SS243 12.7 mm Square Handle Socket, 390mm Overall
- Bahco 19.05 mm Square Handle Socket, 450mm Overall
- Bahco 6.35 mm Square Handle Socket, 250mm Overall
- Bahco 8154 12.7 mm Square Handle Socket T-Handle, 150mm Overall
- Bahco 19.05 mm Square Handle Socket, 350mm Overall
- Bahco 8152 12.7 mm Square Handle Socket, 417mm Overall
- Bahco 1 in Square Extension Socket, 300mm Overall
- Teng Tools 1/4 in Square Extension Socket, 300mm Overall
