Bahco 1 in Square Extension Socket, 300mm Overall
- RS Stock No.:
- 717-6769
- Mfr. Part No.:
- K9560G-4
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€102.11
(exc. VAT)
€125.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.11 |
*price indicative
- RS Stock No.:
- 717-6769
- Mfr. Part No.:
- K9560G-4
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 300mm | |
| Finish | Blackened | |
| Material | Steel | |
| Standards/Approvals | DIN 3121-F 25/ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1in | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 300mm | ||
Finish Blackened | ||
Material Steel | ||
Standards/Approvals DIN 3121-F 25/ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Socket Extension
Heavy duty socket extensions for industrial use. Use clamping springs for maximum safety
Black finish
High performance alloy steel
With through hole
Socket Accessories
Standards
DIN 3121; ISO 1174
Related links
- Teng Tools 1/4 in Square Extension Socket, 300mm Overall
- Bahco 1 in Square Extension Socket, 175mm Overall
- Bahco 1/4 in Square Extension Socket, 152mm Overall
- Bahco SS243 6.35 mm Square Handle Socket, 300mm Overall
- Bahco 1/4 in Square Extension, 101 mm Overall
- Bahco 1/2 in Square Extension Socket, 125mm Overall
- Bahco 9560AB 1 in Square Square Drive Extension Bar Extension, 200mm Overall
- SAM RKA-30 1/2 in Rack for Socket Socket, 300mm Overall
